
16284300933502 | |
|---|---|
DigiKey Part Number | 350-3197-ND |
Manufacturer | |
Manufacturer Product Number | 16284300933502 |
Description | INCAN PNL IND CLEAR SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 48,24059 € | 820,09 € |
| Unit Price without VAT: | 48,24059 € |
|---|---|
| Unit Price with VAT: | 57,40630 € |

