
1621474 | |
|---|---|
DigiKey Part Number | 1621474-ND |
Manufacturer | |
Manufacturer Product Number | 1621474 |
Description | PMI CAP 15/32 BLUE CYLIND TRANSL |
Customer Reference | |
Detailed Description | Lens Cap Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lens Cap | |
Color | Blue | |
Number of LEDs | 1 | |
Lens Style | Round with Cylindrical Top | |
Lens Size | - | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 133 | 6,61714 € | 880,08 € |
| 532 | 5,79532 € | 3.083,11 € |
| 1.064 | 5,47922 € | 5.829,89 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

