
1620935 | |
|---|---|
DigiKey Part Number | 1620935-ND |
Manufacturer | |
Manufacturer Product Number | 1620935 |
Description | LENS WHITE PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap White Panel Mount, Threaded Base |
Category | Color White |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 11.11mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |

