
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Green | |
Number of LEDs | 1 | |
Lens Style | Round with Cylindrical Top | |
Lens Size | 12.7mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |

