
1357774 | |
|---|---|
DigiKey Part Number | 1357774-ND |
Manufacturer | |
Manufacturer Product Number | 1357774 |
Description | LENS BLUE PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Blue Panel Mount, Threaded Base |
Category | Color Blue |
Manufacturer Dialight | Number of LEDs 1 |
Series | For Use With/Related Manufacturer Dialight |
Packaging Bulk | Mounting Type Panel Mount, Threaded Base |
Part Status Obsolete | Base Product Number |
Type Lens Cap |

