
1353233 | |
|---|---|
DigiKey Part Number | 1353233-ND |
Manufacturer | |
Manufacturer Product Number | 1353233 |
Description | LENS AMBER PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Cylindrical Top |
Series | Lens Size 12.7mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Obsolete | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
Color Amber | Base Product Number |

