Lens Cap Red Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351431

DigiKey Part Number
350-3334-ND
Manufacturer
Manufacturer Product Number
1351431
Description
LENS RED PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Cylindrical Top
Packaging
Bulk
Lens Size
15.87mm Dia
Part Status
Active
Lens Transparency
Clear
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5102,84567 €1.451,29 €
Unit Price without VAT:2,84567 €
Unit Price with VAT:3,38635 €