1280974003 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 20
Unit Price: 13,85000 €
Datasheet
Image for 1280974003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280974003

DigiKey Part Number
1280974003-ND
Manufacturer
Manufacturer Product Number
1280974003
Description
LENS BLUE PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Blue Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Stovepipe Top
Packaging
Bulk
Lens Size
14.68mm Dia
Part Status
Active
Lens Transparency
Diffused
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1280972003Dialight20350-3331-ND13,85000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5714,28421 €814,20 €
Unit Price without VAT:14,28421 €
Unit Price with VAT:16,99821 €