
1251131403 | |
|---|---|
DigiKey Part Number | 350-2446-ND |
Manufacturer | |
Manufacturer Product Number | 1251131403 |
Description | LENS RED PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Color Red |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |


