Image for 1240111203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1240111203

DigiKey Part Number
1240111203-ND
Manufacturer
Manufacturer Product Number
1240111203
Description
LENS RED PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
22.62mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.