
1040231203 | |
|---|---|
DigiKey Part Number | 1040231203-ND |
Manufacturer | |
Manufacturer Product Number | 1040231203 |
Description | LENS RED PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Flat Top |
Series | Lens Size 30.56mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 35,04583 € | 841,10 € |
| Unit Price without VAT: | 35,04583 € |
|---|---|
| Unit Price with VAT: | 41,70454 € |

