
1040213203 | |
|---|---|
DigiKey Part Number | 1040213203-ND |
Manufacturer | |
Manufacturer Product Number | 1040213203 |
Description | LENS AMBER PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30.56mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |

