
1040211203 | |
|---|---|
DigiKey Part Number | 1040211203-ND |
Manufacturer | |
Manufacturer Product Number | 1040211203 |
Description | LENS RED PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 30.56mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 40,43381 € | 849,11 € |
| Unit Price without VAT: | 40,43381 € |
|---|---|
| Unit Price with VAT: | 48,11623 € |

