Similar

1031331403 | |
|---|---|
DigiKey Part Number | 350-3316-ND |
Manufacturer | |
Manufacturer Product Number | 1031331403 |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Color Red |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 30.56mm Dia |
Part Status Discontinued at DigiKey | Lens Transparency Clear |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1030531203 | Dialight | 0 | 1030531203-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 8,73109 € | 480,21 € |
| Unit Price without VAT: | 8,73109 € |
|---|---|
| Unit Price with VAT: | 10,39000 € |


