
Category | Voltage 1.35V ~ 28V |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (11.94mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Termination Style Quick Connect |
Type Incandescent | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 10 | 19,94000 € | 199,40 € |
| 100 | 17,16020 € | 1.716,02 € |
| 500 | 15,95662 € | 7.978,31 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 29,45250 € |



