Image for 1010974 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010974

DigiKey Part Number
1010974-ND
Manufacturer
Manufacturer Product Number
1010974
Description
LENS BLUE PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Blue Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Stovepipe Top
Packaging
Bulk
Lens Size
12.7mm Dia
Part Status
Discontinued at DigiKey
Lens Transparency
Diffused
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,35000 €7,35 €
1574,40420 €691,46 €
6283,85721 €2.422,33 €
1.0993,64682 €4.007,86 €
2.0413,56267 €7.271,41 €
Manufacturers Standard Package
Unit Price without VAT:7,35000 €
Unit Price with VAT:8,74650 €