
1010973 | |
|---|---|
DigiKey Part Number | 1010973-ND |
Manufacturer | |
Manufacturer Product Number | 1010973 |
Description | LENS YELLOW PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Threaded Base |
Category | Color Yellow |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 12.7mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |

