
095930809381 | |
|---|---|
DigiKey Part Number | 350-095930809381-ND |
Manufacturer | |
Manufacturer Product Number | 095930809381 |
Description | MIN. PANEL IND. |
Customer Reference | |
Detailed Description | Lens Cap Screw |
Category | Type Lens Cap |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Domed Top |
Packaging Bag | Material Brass |
Part Status Obsolete | Mounting Type Screw |

