Lens Cap White Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0953175003

DigiKey Part Number
350-3298-ND
Manufacturer
Manufacturer Product Number
0953175003
Description
LENS WHITE PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
White
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
15.86mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.