
0953137 | |
|---|---|
DigiKey Part Number | 0953137-ND |
Manufacturer | |
Manufacturer Product Number | 0953137 |
Description | LENS CLEAR PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Category | Color Clear |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 15.87mm Dia |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |

