
095040809341 | |
|---|---|
DigiKey Part Number | 350-095040809341-ND |
Manufacturer | |
Manufacturer Product Number | 095040809341 |
Description | MIN. PANEL IND. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Brass | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 19,38878 € | 794,94 € |
| Unit Price without VAT: | 19,38878 € |
|---|---|
| Unit Price with VAT: | 23,07265 € |

