
0850844203 | |
|---|---|
DigiKey Part Number | 0850844203-ND |
Manufacturer | |
Manufacturer Product Number | 0850844203 |
Description | LENS BLUE PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Blue Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 22.62mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Obsolete | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
Color Blue | Base Product Number |

