Image for 0850132300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0850132300

DigiKey Part Number
0850132300-ND
Manufacturer
Manufacturer Product Number
0850132300
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Domed Top
Series
Lens Size
22.62mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Obsolete
For Use With/Related Manufacturer
Dialight
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Color
Green
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.