
0812133300 | |
|---|---|
DigiKey Part Number | 0812133300-ND |
Manufacturer | |
Manufacturer Product Number | 0812133300 |
Description | LENS AMBER PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Faceted Top |
Series | Lens Transparency Clear |
Packaging Bulk | For Use With/Related Manufacturer Dialight |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
Color Amber |

