Image for 0810333300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0810333300

DigiKey Part Number
0810333300-ND
Manufacturer
Manufacturer Product Number
0810333300
Description
LENS YELLOW PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Yellow Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Yellow
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
16.27mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.