Image for 0810211300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0810211300

DigiKey Part Number
0810211300-ND
Manufacturer
Manufacturer Product Number
0810211300
Description
LENS RED PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Flat Top
Series
Lens Size
16.27mm Dia
Packaging
Bulk
Lens Transparency
Diffused
Part Status
Obsolete
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.