
0810135100 | |
|---|---|
DigiKey Part Number | 0810135100-ND |
Manufacturer | |
Manufacturer Product Number | 0810135100 |
Description | LENS WHITE PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 16.27mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Dialight | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 11,35507 € | 828,92 € |
| Unit Price without VAT: | 11,35507 € |
|---|---|
| Unit Price with VAT: | 13,51253 € |

