
0810132100 | |
|---|---|
DigiKey Part Number | 0810132100-ND |
Manufacturer | |
Manufacturer Product Number | 0810132100 |
Description | LENS GREEN PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Convex Top |
Series | Lens Size 16.27mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Obsolete | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Mounting Type Panel Mount, Threaded Base |
Color Green | Base Product Number |

