Image for 0800537303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800537303

DigiKey Part Number
350-3268-ND
Manufacturer
Manufacturer Product Number
0800537303
Description
LENS CLEAR PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Clear Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
28.97mm Dia
Part Status
Discontinued at DigiKey
For Use With/Related Manufacturer
Dialight
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1175,76137 €674,08 €
Unit Price without VAT:5,76137 €
Unit Price with VAT:6,85603 €