Lens Cap Amber Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800533303

DigiKey Part Number
350-3266-ND
Manufacturer
Manufacturer Product Number
0800533303
Description
LENS AMBER PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Amber Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Domed Top
Series
Lens Size
28.97mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Discontinued at DigiKey
For Use With/Related Manufacturer
Dialight
Type
Lens Cap
Mounting Type
Panel Mount, Threaded Base
Color
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
577,93912 €452,53 €
Unit Price without VAT:7,93912 €
Unit Price with VAT:9,44755 €