Image for 0701195300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0701195300

DigiKey Part Number
0701195300-ND
Manufacturer
Manufacturer Product Number
0701195300
Description
LENS WHITE PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Stovepipe Top
Packaging
Bulk
Lens Size
19.44mm Dia
Part Status
Obsolete
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.