
0701136200 | |
|---|---|
DigiKey Part Number | 0701136200-ND |
Manufacturer | |
Manufacturer Product Number | 0701136200 |
Description | LENS YELLOW PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Threaded Base |
Category | Color Yellow |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 19.44mm Dia |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |

