
0610232203 | |
|---|---|
DigiKey Part Number | 0610232203-ND |
Manufacturer | |
Manufacturer Product Number | 0610232203 |
Description | LENS GREEN PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Green Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Flat Top |
Series | Lens Transparency Clear |
Packaging Bulk | Material Polycarbonate |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
Color Green |

