
0610231300 | |
|---|---|
DigiKey Part Number | 0610231300-ND |
Manufacturer | |
Manufacturer Product Number | 0610231300 |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Color Red |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Convex Top |
Packaging Bulk | Lens Size 40.08mm Dia |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |

