
0523198003 | |
|---|---|
DigiKey Part Number | 0523198003-ND |
Manufacturer | |
Manufacturer Product Number | 0523198003 |
Description | LENS PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Panel Mount, Threaded Base |
Category | Type Lens Cap |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 15.86mm Dia |
Part Status Discontinued at DigiKey | Mounting Type Panel Mount, Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2,74286 € | 768,00 € |
| Unit Price without VAT: | 2,74286 € |
|---|---|
| Unit Price with VAT: | 3,26400 € |

