Lens Cap Green Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0523192003

DigiKey Part Number
350-3259-ND
Manufacturer
Manufacturer Product Number
0523192003
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Stovepipe Top
Packaging
Bulk
Lens Size
15.86mm Dia
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1253,55384 €444,23 €
Unit Price without VAT:3,55384 €
Unit Price with VAT:4,22907 €