
0520991003 | |
|---|---|
DigiKey Part Number | 0520991003-ND |
Manufacturer | |
Manufacturer Product Number | 0520991003 |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | 15.86mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 4,39013 € | 684,86 € |
| Unit Price without VAT: | 4,39013 € |
|---|---|
| Unit Price with VAT: | 5,22425 € |

