Image for 0510214300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510214300

DigiKey Part Number
0510214300-ND
Manufacturer
Manufacturer Product Number
0510214300
Description
LENS BLUE PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Blue Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Blue
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
28.97mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.