
0370335200 | |
|---|---|
DigiKey Part Number | 0370335200-ND |
Manufacturer | |
Manufacturer Product Number | 0370335200 |
Description | LENS WHITE PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap White Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Flat Top |
Series | Lens Size 16.27mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Obsolete | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
Color White |

