Image for 0311331300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311331300

DigiKey Part Number
0311331300-ND
Manufacturer
Manufacturer Product Number
0311331300
Description
LENS RED PRESS FIT
Customer Reference
Detailed Description
Lens Cap Red Press Fit
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Dialight
Lens Style
Round with Domed Top
Series
Lens Size
28.58mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Obsolete
Mounting Type
Press Fit
Type
Lens Cap
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.