
0310117300 | |
|---|---|
DigiKey Part Number | 0310117300-ND |
Manufacturer | |
Manufacturer Product Number | 0310117300 |
Description | CAP PMI FRICTION FIT 031 1" CLR |
Customer Reference | |
Detailed Description | Lens Cap Clear |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Convex Top |
Series | Lens Size 28.95mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Obsolete | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Base Product Number |
Color Clear |

