
0310114200 | |
|---|---|
DigiKey Part Number | 0310114200-ND |
Manufacturer | |
Manufacturer Product Number | 0310114200 |
Description | LENS BLUE PRESS FIT |
Customer Reference | |
Detailed Description | Lens Cap Blue Press Fit |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Convex Top |
Series | Lens Size 28.95mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Obsolete | For Use With/Related Manufacturer Dialight |
Type Lens Cap | Mounting Type Press Fit |
Color Blue | Base Product Number |

