
0310111200 | |
|---|---|
DigiKey Part Number | 0310111200-ND |
Manufacturer | |
Manufacturer Product Number | 0310111200 |
Description | LENS RED PRESS FIT |
Customer Reference | |
Detailed Description | Lens Cap Red Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Red | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 28.95mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Dialight | |
Material | - | |
Mounting Type | Press Fit | |
Base Product Number |

