
0261197203 | |
|---|---|
DigiKey Part Number | 0261197203-ND |
Manufacturer | |
Manufacturer Product Number | 0261197203 |
Description | LENS CLEAR PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Category | Color Clear |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 19.05mm Dia |
Part Status Active | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,12060 € | 856,03 € |
| Unit Price without VAT: | 17,12060 € |
|---|---|
| Unit Price with VAT: | 20,37351 € |

