0261192303 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 64,70745 €

Similar


Dialight
In Stock: 0
Unit Price: 68,36480 €

Similar


Dialight
In Stock: 0
Unit Price: 0,00000 €

Similar


Dialight
In Stock: 0
Unit Price: 70,50140 €
Image for 0261192303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0261192303

DigiKey Part Number
0261192303-ND
Manufacturer
Manufacturer Product Number
0261192303
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
19.05mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
608,12417 €487,45 €
Unit Price without VAT:8,12417 €
Unit Price with VAT:9,66776 €