Similar
Similar
Similar
Similar

0261191300 | |
|---|---|
DigiKey Part Number | 0261191300-ND |
Manufacturer | |
Manufacturer Product Number | 0261191300 |
Description | LENS RED PANEL MOUNT THREADED |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Color Red |
Manufacturer Dialight | Number of LEDs 1 |
Series | Lens Style Round with Stovepipe Top |
Packaging Bulk | Lens Size 19.05mm Dia |
Part Status Discontinued at DigiKey | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0261193300 | Dialight | 0 | 0261193300-ND | 16,07600 € | Similar |
| 0261194300 | Dialight | 0 | 0261194300-ND | 17,05680 € | Similar |
| 0261195300 | Dialight | 0 | 0261195300-ND | 0,00000 € | Similar |
| 0261197300 | Dialight | 0 | 0261197300-ND | 17,63540 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 4,59966 € | 404,77 € |
| Unit Price without VAT: | 4,59966 € |
|---|---|
| Unit Price with VAT: | 5,47360 € |

