
0212900200 | |
|---|---|
DigiKey Part Number | 0212900200-ND |
Manufacturer | |
Manufacturer Product Number | 0212900200 |
Description | LENS CLEAR SNAP-IN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 17,68085 € | 831,00 € |
| Unit Price without VAT: | 17,68085 € |
|---|---|
| Unit Price with VAT: | 21,04021 € |

