
0190531303 | |
|---|---|
DigiKey Part Number | 0190531303-ND |
Manufacturer | |
Manufacturer Product Number | 0190531303 |
Description | LENS RED PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Threaded Base |
Category | Number of LEDs 1 |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 33.73mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | Mounting Type Panel Mount, Threaded Base |
Type Lens Cap | Base Product Number |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 56,39533 € | 845,93 € |
| Unit Price without VAT: | 56,39533 € |
|---|---|
| Unit Price with VAT: | 67,11044 € |

