0170952300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 159
Unit Price: 10,25000 €
Datasheet
Image for 0170952300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0170952300

DigiKey Part Number
0170952300-ND
Manufacturer
Manufacturer Product Number
0170952300
Description
LENS GREEN PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Stovepipe Top
Packaging
Bulk
Lens Size
16.27mm Dia
Part Status
Obsolete
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1280932003Dialight159350-3327-ND10,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes