Image for 0080137200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0080137200

DigiKey Part Number
0080137200-ND
Manufacturer
Manufacturer Product Number
0080137200
Description
LENS CLEAR PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap Clear Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
13.1mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.